TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 12V, 10 A Output DC 120 W
- RS Stock No.:
- 325-697
- Distrelec Article No.:
- 304-06-195
- Mfr. Part No.:
- DPP120-12-3
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£169.24
(exc. VAT)
£203.09
(inc. VAT)
FREE delivery for orders over £60.00
- 38 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £169.24 |
*price indicative
- RS Stock No.:
- 325-697
- Distrelec Article No.:
- 304-06-195
- Mfr. Part No.:
- DPP120-12-3
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | DPP120 - 960 | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 12V | |
| Sub Type | DIN Rail | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 120W | |
| Output Current | 10A | |
| Communications | No Built-In Communication Protocol | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Hazardous Area Certification | No | |
| Height | 124mm | |
| Depth | 112mm | |
| Width | 74.3mm | |
| Standards/Approvals | CE, EN55022 Class B EMI, IEC61000 Immunity, UL508, UL60950-1 | |
| Maximum Input Voltage | 575V ac | |
| Minimum Input Voltage | 340V | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series DPP120 - 960 | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 12V | ||
Sub Type DIN Rail | ||
Electrical Phase 3 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 120W | ||
Output Current 10A | ||
Communications No Built-In Communication Protocol | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Hazardous Area Certification No | ||
Height 124mm | ||
Depth 112mm | ||
Width 74.3mm | ||
Standards/Approvals CE, EN55022 Class B EMI, IEC61000 Immunity, UL508, UL60950-1 | ||
Maximum Input Voltage 575V ac | ||
Minimum Input Voltage 340V | ||
Efficiency 93% | ||
Related links
- TDK-Lambda DPP120-960 DIN Rail DIN Rail Power Supply 575V ac/dc AC/DC Input 24V, 40 A Output DC 960 W
- TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 10 A Output DC 240 W
- TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 48V, 5 A Output DC 240 W
- TDK-Lambda DPP120 - 960 AC/DC Power Supply DIN Rail Power Supply 820 V dc 5 A Output DC 240 W
- TDK-Lambda DPP120 & 240 DIN Rail DIN Rail Power Supply 132V ac/dc AC/DC Input 12V, 10 A Output DC 120 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 12V dc, 10 A Output DC 120 W
- TDK-Lambda DPP120 Switched Mode DIN Rail Power Supply 370 V dc 5 A Output 120 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 5 A Output DC 120 W
