WAGO 2687 Power Supply, 240V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 303-278
- Mfr. Part No.:
- 2687-2143
- Brand:
- WAGO
Subtotal (1 unit)*
£66.80
(exc. VAT)
£80.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.80 |
*price indicative
- RS Stock No.:
- 303-278
- Mfr. Part No.:
- 2687-2143
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 2687 | |
| AC Input Voltage | 240V ac | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 2687 | ||
AC Input Voltage 240V ac | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Eco 2 Power Supply Unit delivers 24 VDC at 2.5 A with an optical status indicator and support for parallel or series operation. It features natural convection cooling for horizontal mounting, push-in connection technology, and a marker slot for WAGO marking accessories. The output voltage is electrically isolated per EN 61010 and UL 61010 standards for reliable and safe performance.
Fire load 0 MJ
Weight 250 g
Weight 250 g
Related links
- PULS PIM60 DIN Rail Power Supply 24V dc Output 60W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- PULS MiniLine MLY DIN Rail Power Supply 24V dc dc Output 60W
- Omron S8TS DIN Rail Power Supply 24V dc dc Output 60W
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 2.5A Output, 60W
