Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc
- RS Stock No.:
- 266-407
- Mfr. Part No.:
- PCC-0124-050-2
- Brand:
- Block
Bulk discount available
Subtotal (1 unit)*
£53.10
(exc. VAT)
£63.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £53.10 |
| 10 + | £47.78 |
*price indicative
- RS Stock No.:
- 266-407
- Mfr. Part No.:
- PCC-0124-050-2
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Series | POWER ADVANCED | |
| DC Input Voltage | 90 → 264V dc | |
| AC Input Voltage | 90 → 264V ac | |
| Type | Primary-Switched Mode Power Supply | |
| Electrical Phase | Single Phase | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 90 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Block | ||
Series POWER ADVANCED | ||
DC Input Voltage 90 → 264V dc | ||
AC Input Voltage 90 → 264V ac | ||
Type Primary-Switched Mode Power Supply | ||
Electrical Phase Single Phase | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 90 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 5A | ||
- COO (Country of Origin):
- DE
The Block Primary switched mode power supply is a single phase unit with stabilized and adjustable output voltage. It provides protection against transient mains overvoltage events and ensures reliability with protection against shock and vibration.
Rated input voltage 100 Vac to 240 Vac
Input voltage range 81 Vac to 264 Vac
Input voltage range 90 Vdc to 264 Vdc
Input voltage range 81 Vac to 264 Vac
Input voltage range 90 Vdc to 264 Vdc
Related links
- Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply dc Input, 24V dc
- Block PEL 230 Primary-Switched Mode Power Supply DIN Rail Power Supply 24.5V dc dc
- Block PC Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply 24V
- Block PM Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- RS PRO Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- RS PRO Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- Chinfa AMR5 Switched Mode DIN Rail Power Supply 24V dc dc Output 100.8W
