Phoenix Contact DIN Rail Housing Enclosure Type ICS25 Series , 100 x 25 x 116.65mm, Polyamide Enclosure

Subtotal (1 pack of 10 units)*

£424.80

(exc. VAT)

£509.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£424.80£42.48

*price indicative

RS Stock No.:
521-198
Mfr. Part No.:
1291125
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

Polyamide

DIN Rail Type

Enclosure Kit

Length

100mm

Dimensions

100 x 25 x 116.65mm

Series

ICS25

COO (Country of Origin):
DE
The Phoenix Contact housing set designed for mounting on standard DIN rails. Featuring a closed latching cover and a sleek light grey finish that aligns with RAL 7035, this housing offers both practicality and aesthetic appeal. Measuring 25 mm in width, 100 mm in height, and 116.65 mm in depth, it optimises space without compromising functionality. The product is part of a modular system, which allows for flexible integration into existing setups.

Compatible with a range of standardized connectors for utmost versatility
Lightweight yet durable construction ensures longevity and reliability
Optimised dimensions facilitate efficient use of space in cabinets
Easy assembly process supports rapid deployment in operational environments

Related links