RS PRO 8 Pole Din Plug, 2A, 100 V ac, Twist Lock, Male, Cable Mount
- RS Stock No.:
- 786-3454
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.12
(exc. VAT)
£4.94
(inc. VAT)
- RS Stock No.:
- 786-3454
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Mating Type | Twist Lock | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 2A | |
| Voltage Rating | 100 V ac | |
| Series | B-8003 | |
| Housing Material | Nickel | |
| Contact Plating | Silver | |
| Contact Material | BSR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Twist Lock | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 2A | ||
Voltage Rating 100 V ac | ||
Series B-8003 | ||
Housing Material Nickel | ||
Contact Plating Silver | ||
Contact Material BSR | ||
RS PRO 8 Pole DIN Plug, 2 A, 100 V AC, Twist Lock
Looking for a stable, reliable connector to use with your electronic appliances? This eight-pole DIN plug from RS PRO has silver-plated contacts for dependable electrical conductivity.
The connector has a twist-lock function, eliminating the risk of breaking the connection. This means you can only disconnect or connect the plug by turning it, so it won't dislodge because of accidental tugs or heavy vibrations. It's a dependable choice for devices that either need to be connected to an electrical source for an extended length of time or continuously powered.
The connector's housing is made from a highly durable and corrosion-resistant nickel housing, which makes it a good choice for use in challenging industrial settings. DIN connectors like this one are frequently used for computer keyboards and similar components.
The connector has a twist-lock function, eliminating the risk of breaking the connection. This means you can only disconnect or connect the plug by turning it, so it won't dislodge because of accidental tugs or heavy vibrations. It's a dependable choice for devices that either need to be connected to an electrical source for an extended length of time or continuously powered.
The connector's housing is made from a highly durable and corrosion-resistant nickel housing, which makes it a good choice for use in challenging industrial settings. DIN connectors like this one are frequently used for computer keyboards and similar components.
Features and Benefits
- Straight body orientation
- Standard connector size
- BSR contact material
- Silver contact plating
- Current rating of 2 A
- Male gender
- Nickel housing material
- Twist lock mating type
- Cable mounting type
- Eight contacts
- Solder termination method
- Voltage rating of 100 V AC

