RS PRO 8 Pole Standard DIN Plug, 4A, 100V IP40, Twist Lock, Cable Male
- RS Stock No.:
- 251-3631
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 219 unit(s) shipping from 27 April 2026
- Plus 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.05 |
| 5 - 9 | £4.01 |
| 10 - 24 | £3.63 |
| 25 + | £3.55 |
*price indicative
- RS Stock No.:
- 251-3631
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | Standard | |
| Mating Type | Twist Lock | |
| Connector Gender | Male | |
| Voltage | 100V | |
| IP Rating | IP40 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size Standard | ||
Mating Type Twist Lock | ||
Connector Gender Male | ||
Voltage 100V | ||
IP Rating IP40 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Housing Material Polyamide 66 | ||
- COO (Country of Origin):
- TW
RS PRO 8 Pole Din Plug, Twist Lock, Male, Cable Mount
This RS PRO 8 pole din plugs have been designed with the highest quality and versatility in mind and are suitable for several applications. Their twist lock has 2 A current rating and 100 V AC supply voltage with male contact gender and cable mounting type.
Features and Benefits
Steel set screw
Applications
DIN connectors are a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial, and data.
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Their function is like other kinds of electrical connectors and enables a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
