Amphenol Industrial, VN02 1 Pole Straight Standard DIN Connector, 10A, 1kV, Wire Female
- RS Stock No.:
- 229-2075
- Distrelec Article No.:
- 302-38-174
- Mfr. Part No.:
- VN0201500472
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-2075
- Distrelec Article No.:
- 302-38-174
- Mfr. Part No.:
- VN0201500472
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 1 | |
| Mount Type | Wire | |
| Current | 10A | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Series | VN02 | |
| Standards/Approvals | No | |
| Pole Format | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 1 | ||
Mount Type Wire | ||
Current 10A | ||
Connector Size Standard | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Series VN02 | ||
Standards/Approvals No | ||
Pole Format 1 | ||
Contact Plating Gold | ||
The Amphenol Industrial socket contact with 1.5 mm contact diameter. It is 18 AWG socket.
It is gold plated and has crimp termination
