RS PRO 3 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
156-4189
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

DIN Number

DIN 41524

Series

MAB

Housing Material

Steel

Minimum Operating Temperature

-20°C

Contact Plating

Tin

Maximum Operating Temperature

+60°C

Contact Material

Brass

COO (Country of Origin):
HU

Related links