RND, RND 2 Pole Straight, Straight 16 mm DIN Connector, 7A, 125V, Threaded, Panel, Panel Mount Male
- RS Stock No.:
- 491-433
- Mfr. Part No.:
- RND 205-01365
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-433
- Mfr. Part No.:
- RND 205-01365
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND | |
| Number of Contacts | 2 | |
| Orientation | Straight, Straight | |
| Connector Size | 16 mm | |
| Product Type | DIN Connector | |
| Current | 7 A | |
| Voltage | 125 V | |
| Mating Type | Threaded | |
| Mount Type | Panel, Panel Mount | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Contact Material | Copper Nickel Plated | |
| Contact Plating | Nickel Plated | |
| Housing Material | Nickel Plated Copper | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pole Format | 2 | |
| Standards/Approvals | RoHS | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND | ||
Number of Contacts 2 | ||
Orientation Straight, Straight | ||
Connector Size 16 mm | ||
Product Type DIN Connector | ||
Current 7 A | ||
Voltage 125 V | ||
Mating Type Threaded | ||
Mount Type Panel, Panel Mount | ||
Connector Gender Male | ||
Contact Gender Male | ||
Contact Material Copper Nickel Plated | ||
Contact Plating Nickel Plated | ||
Housing Material Nickel Plated Copper | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 0 °C | ||
Pole Format 2 | ||
Standards/Approvals RoHS | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
The RND DIN Plug connector is designed to meet the rigorous demands of communication technologies, offering enhanced reliability and performance in various applications. Constructed from high-quality materials, the connector ensures durability and robust connectivity. Ideal for panel mounting in communication radios, it features a thread-lock mechanism for secure fastening, preventing accidental disconnections. With excellent insulation resistance and current rating, this connector is well-suited for a range of operating conditions, making it a popular choice among professionals in the electronic and automotive sectors.
Optimised for panel mount applications
Designed to function effectively in various orientations
Accommodates a broad operating temperature range
Manufactured to ensure high insulation resistance
Outstanding contact resistance for reliable performance
Constructed from nickel-plated copper for corrosion resistance
Related links
- RND Straight 16 mm DIN Connector 125V Panel, Panel Mount Male
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND 1A Plug-In, Panel Mount Male
- RND 1A Plug, Panel Male
- RND 1A Plug, Panel Male
- RND 1A Plug, Cable Male
- RND HD D-Sub 26 Way Straight Panel Mount D-Sub Connector Male
- RND RND 205 9 Way Straight PCB D-Sub Connector Male
