Molex 121064 2P Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 503-406
- Mfr. Part No.:
- 1210641239
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£153.39
(exc. VAT)
£184.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.39 | £5.113 |
*price indicative
- RS Stock No.:
- 503-406
- Mfr. Part No.:
- 1210641239
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 24 V | |
| Indicator Light | Yes | |
| Series | 121064 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Series 121064 | ||
- COO (Country of Origin):
- PL
The TE Connectivity mPm DIN Valve Connector is engineered for robust performance in demanding industrial applications. This component offers exceptional reliability and efficiency with its 2-Pole Plus Ground configuration and a comprehensive IP65 rating, ensuring protection against dust and moisture. Featuring a unique transparent design, the connector not only enhances visibility but also embodies durability with its nitrile profile gasket. Designed to accommodate various cable diameters and built with high-quality materials, it stands as a testament to advanced engineering and innovation.
IP65 rating ensures reliable protection against environmental elements
Innovative transparent housing enhances visibility during installation
Nitrile profile gasket provides superior sealing capabilities
Robust design reduces the risk of mechanical failure
Optimised for a cable diameter ranging from 6.00 to 8.00mm
90° angle orientation allows for versatile installation options
Compliant with stringent industry standards for safety and performance
Suitable for applications requiring reliability in temperature extremes
Innovative transparent housing enhances visibility during installation
Nitrile profile gasket provides superior sealing capabilities
Robust design reduces the risk of mechanical failure
Optimised for a cable diameter ranging from 6.00 to 8.00mm
90° angle orientation allows for versatile installation options
Compliant with stringent industry standards for safety and performance
Suitable for applications requiring reliability in temperature extremes
Related links
- Molex 121064 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 C DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V ac/dc Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V dc Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 12 V Voltage
