Molex 121040 2P Solenoid Connector with Indicator Light, 250 V Voltage
- RS Stock No.:
- 501-549
- Mfr. Part No.:
- 1210400297
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£159.94
(exc. VAT)
£191.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.94 | £5.331 |
*price indicative
- RS Stock No.:
- 501-549
- Mfr. Part No.:
- 1210400297
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 250 V | |
| Indicator Light | Yes | |
| Series | 121040 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 250 V | ||
Indicator Light Yes | ||
Series 121040 | ||
- COO (Country of Origin):
- PL
The TE Connectivity DIN valve connector boasts an innovative design tailored for optimal performance in circular industrial cordsets. With its robust construction, this product seamlessly integrates with your applications, offering unmatched reliability and efficiency. Engineered for versatility, it features an IP65 rating, ensuring excellent protection against dust and water ingress. This cordset is ideal for environments where durability and dependability are paramount, making it a perfect choice for industries requiring high-quality electrical connections. Its thoughtfully designed components, including a nitrile profile gasket and a sturdy PVC cable, are built to withstand a range of operational conditions, enhancing both longevity and user satisfaction. Embrace the perfect blend of functionality and compliance with this cutting-edge solution, which adheres to stringent industry standards for environmental compatibility.
IP65 rating offers robust protection against water and dust
Nitrile profile gasket ensures superior sealing under varied conditions
Constructed with high-quality PVC for enhanced durability
Optimal for environments requiring reliable electrical connections
Features a push-on coupling style for easy installation
Delivers a maximum current capacity of 5.0A for efficient performance
Lightweight design minimises strain on associated equipment
Engineered for a wide temperature range from -40° to +90°C
Nitrile profile gasket ensures superior sealing under varied conditions
Constructed with high-quality PVC for enhanced durability
Optimal for environments requiring reliable electrical connections
Features a push-on coupling style for easy installation
Delivers a maximum current capacity of 5.0A for efficient performance
Lightweight design minimises strain on associated equipment
Engineered for a wide temperature range from -40° to +90°C
Related links
- Molex 121040 2P+E DIN 43650 A 250 V Voltage
- Molex 121204 2P Solenoid Connector with Indicator Light, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- EMERSON ? AVENTICS 2P+E 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage
- Molex 121201 3P DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 250 V Voltage
- Molex 121201 3P Solenoid Connector with Indicator Light, 250 V Voltage
- Brad from Molex 2P , 250 V Voltage
