Molex 121204 2P Solenoid Connector with Indicator Light, 250 V Voltage
- RS Stock No.:
- 477-719
- Mfr. Part No.:
- 1212040001
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
£180.60
(exc. VAT)
£216.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.60 | £2.258 |
*price indicative
- RS Stock No.:
- 477-719
- Mfr. Part No.:
- 1212040001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 250 V | |
| Indicator Light | Yes | |
| Series | 121204 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 250 V | ||
Indicator Light Yes | ||
Series 121204 | ||
- COO (Country of Origin):
- PL
The TE Connectivity mPm DIN Valve Connector is a versatile solution designed for demanding industrial applications. Featuring a robust external thread coupling type, this connector is engineered to withstand harsh environments and deliver reliable performance under varying conditions. Its exceptional IP65 and IP67 rating ensure resistance against water and dust ingress, making it suitable for outdoor and rugged use. Built with durable materials, including a polyamide body and brass contacts, this connector promises longevity and dependability. With a convenient 90° angle orientation, it provides flexibility in installation without compromising space. The mPm DIN Valve Connector excels in electrical performance, handling currents up to 16.0A and voltages of 250V AC / 300V DC efficiently, further enhancing its suitability in a wide range of applications. Additionally, its nitrile gasket ensures a secure seal, contributing to its reliability in challenging environments.
Offers a high degree of protection with IP65 and IP67 ratings
Constructed with a sturdy polyamide body for enhanced durability
Facilitates easy installation with a user-friendly 90° angle orientation
Designed to handle significant electrical loads with efficiency
Incorporates a secure nitrile gasket to prevent ingress of liquids and dust
Ensures long-lasting performance with quality brass contacts
Provides optimal wiring flexibility despite space constraints
Ideal for a variety of industrial applications requiring reliable connectivity
Constructed with a sturdy polyamide body for enhanced durability
Facilitates easy installation with a user-friendly 90° angle orientation
Designed to handle significant electrical loads with efficiency
Incorporates a secure nitrile gasket to prevent ingress of liquids and dust
Ensures long-lasting performance with quality brass contacts
Provides optimal wiring flexibility despite space constraints
Ideal for a variety of industrial applications requiring reliable connectivity
Related links
- Molex 121204 2P DIN 43650 DIN 43650 Solenoid Connector 300 Voltage
- Molex 121204 3P DIN 43650 DIN 43650 Solenoid Connector 250 V Voltage
- Molex 121040 2P Solenoid Connector with Indicator Light, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- Brad from Molex 2P , 250 V Voltage
- Brad from Molex 2P 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage
- EMERSON ? AVENTICS 2P+E 250 V Voltage
