Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-711
- Mfr. Part No.:
- 7000-80061-6260500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£13.74
(exc. VAT)
£16.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £13.74 |
10 + | £12.64 |
*price indicative
- RS Stock No.:
- 491-711
- Mfr. Part No.:
- 7000-80061-6260500
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD Valve Plug C-8mm with Cable is a Form C (8 mm) configuration, compatible with 0 to 230 V AC/DC and without components. It features a 4-pole design. Further cable lengths are available upon request. The plastic housings provide good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Material housing PBT
Color housing black
Mounting method inserted and screwed
Color housing black
Mounting method inserted and screwed
Related links
- Murrelektronik Limited Solenoid Connector
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer