Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-710
- Mfr. Part No.:
- 7000-80031-6160150
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£11.54
(exc. VAT)
£13.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.54 |
| 10 + | £10.61 |
*price indicative
- RS Stock No.:
- 491-710
- Mfr. Part No.:
- 7000-80031-6160150
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD Valve Plug C-8mm Small with Cable is a Form C (8 mm) configuration, operating with 24 V AC ±20% and DC ±25%. It features LED and suppression. Further cable lengths are available upon request. The plastic housings offer good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Degree of protection (ISO 20653:2013) IP66K
Additional condition protection degree inserted and screwed
Material housing Plastic
Color housing black
Additional condition protection degree inserted and screwed
Material housing Plastic
Color housing black
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited DIN 43650 Connector
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
