Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-708
- Mfr. Part No.:
- 7000-41081-6360060
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£16.72
(exc. VAT)
£20.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.72 |
| 10 + | £15.38 |
*price indicative
- RS Stock No.:
- 491-708
- Mfr. Part No.:
- 7000-41081-6360060
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 Male 0° A-cod. and MSUD Valve Plug C-8mm is a Form C (8 mm) configuration with a male straight M12 connector. It operates with 24 V AC ±20% and DC ±25%, featuring LED and suppression. Further cable lengths are available upon request. The plastic housings are designed with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Coating locking Nickeled
Locking material Zinc die-casting
Color housing black
Coating locking Nickeled
Locking material Zinc die-casting
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited DIN 43650 Connector
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
