Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-696
- Mfr. Part No.:
- 7000-80021-6160300
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£11.86
(exc. VAT)
£14.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.86 |
| 10 + | £10.91 |
*price indicative
- RS Stock No.:
- 491-696
- Mfr. Part No.:
- 7000-80021-6160300
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug C-8mm with cable features a Form C (8 mm) design and operates within a voltage range of 24 V AC ±20% and DC ±25%. It includes an LED and suppression. Further cable lengths are available upon request. The plastic housings provide good resistance against chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Mounting method inserted and screwed
Color housing black
Mounting method inserted and screwed
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD 24 V ac Voltage
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
