Murrelektronik Limited Solenoid Connector

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
491-690
Mfr. Part No.:
7000-58041-6170300
Brand:
Murrelektronik Limited
COO (Country of Origin):
CZ
The Murrelektronik Limited MSUD double valve A-18mm with cable features a Form A (18 mm) design. It operates within a voltage range of 24 V AC ±20% and DC ±25% and includes LED and suppression. The connection cable has a length of 200 mm, with further cable lengths available upon request. The plastic housings provide good resistance against chemicals and oils, and the resistance to aggressive media should be individually tested for your application.

Degree of protection (EN IEC 60529) IP67
Additional condition protection degree inserted and screwed
Rated surge voltage 0.8 kV
Material housing Plastic
Color housing black

Related links