Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-678
- Mfr. Part No.:
- 7000-11021-6260200
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£11.90
(exc. VAT)
£14.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.90 |
| 10 + | £10.94 |
*price indicative
- RS Stock No.:
- 491-678
- Mfr. Part No.:
- 7000-11021-6260200
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug BI-11mm with cable MSUD Form BI 11 mm operates with 24 V AC ±20% / DC ±25% and includes LED and suppression. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Color housing black
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD 2 + PE DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
