Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-671
- Mfr. Part No.:
- 7004-11081-6160500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£15.95
(exc. VAT)
£19.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.95 |
| 10 + | £14.68 |
*price indicative
- RS Stock No.:
- 491-671
- Mfr. Part No.:
- 7004-11081-6160500
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug BI-11mm with cable V4A has a weight of 0.291 kg.
Packaging unit 1
Related links
- Murrelektronik Limited MSUD 24 V ac Voltage
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited Solenoid Valve Cable Plug for use with MSUD VALVE
- Murrelektronik Limited DIN 43650 Connector
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
