Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-668
- Mfr. Part No.:
- 7000-80021-6360200
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£13.15
(exc. VAT)
£15.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.15 |
| 10 + | £12.10 |
*price indicative
- RS Stock No.:
- 491-668
- Mfr. Part No.:
- 7000-80021-6360200
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug C-8mm with cable MSUD Form C 8 mm operates with 24 V AC ±20% and DC ±25% and includes LED and suppression. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Degree of protection (EN IEC 60529) IP67
Additional condition protection degree inserted and screwed
Material housing Plastic
Color housing black
Additional condition protection degree inserted and screwed
Material housing Plastic
Color housing black
