Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-666
- Mfr. Part No.:
- 7000-18001-2160300
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.58 |
| 10 + | £10.65 |
*price indicative
- RS Stock No.:
- 491-666
- Mfr. Part No.:
- 7000-18001-2160300
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable Form A 18 mm operates with 24 V AC/DC ±25% and includes LED. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Color housing black
Coating locking galvanized
Coating of fitting galvanized
Locking material Steel
Material screw connection Steel
Coating locking galvanized
Coating of fitting galvanized
Locking material Steel
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD 24 V ac Voltage
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
