Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-656
- Mfr. Part No.:
- 7000-18001-6360500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.76 |
| 10 + | £16.34 |
*price indicative
- RS Stock No.:
- 491-656
- Mfr. Part No.:
- 7000-18001-6360500
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable Form A 18 mm operates with 24 V AC and DC ±25% and features LED. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Color housing black
Coating of fitting galvanized
Locking material Steel
Material screw connection Steel
Coating of fitting galvanized
Locking material Steel
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD 24 V ac Voltage
- Murrelektronik Limited DIN 43650 Connector
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
