Murrelektronik Limited Solenoid Connector

Bulk discount available

Subtotal (1 unit)*

£26.59

(exc. VAT)

£31.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£26.59
10 +£24.46

*price indicative

RS Stock No.:
491-654
Mfr. Part No.:
7000-58021-6170200
Brand:
Murrelektronik Limited
COO (Country of Origin):
CZ
The Murrelektronik Limited MSUD double valve A-18mm with cable Form A 18 mm operates with 24 V AC ±20% and DC ±25% and features LED and suppression. The connection cable is 150 mm in length, with further cable lengths available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.

Material housing Plastic
Color housing black

Related links