Molex 121064 2P Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 477-460
- Mfr. Part No.:
- 1210640579
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£157.47
(exc. VAT)
£188.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £157.47 | £3.937 |
*price indicative
- RS Stock No.:
- 477-460
- Mfr. Part No.:
- 1210640579
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 24 V | |
| Indicator Light | Yes | |
| Series | 121064 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Series 121064 | ||
- COO (Country of Origin):
- IT
The TE Connectivity mPm DIN Valve is a highly versatile connector designed for reliable performance within challenging industrial environments. With a robust construction featuring a polypropylene body and brass contacts, this connector ensures durability and efficiency in diverse applications. It accommodates cable diameters of 6.00-8.00mm and boasts an impressive IP65 rating, providing protection against dust and water ingress. Ideal for use in machinery and equipment requiring secure electrical connections, this product also offers convenient diagnostic features, enhancing user interaction. The mPm series embraces innovation, incorporating advanced materials and thoughtful engineering to meet modern demands while maintaining compliance with industry standards.
Designed specifically for field attachable applications
Offers a reliable 90° angle orientation for efficient space utilisation
Incorporates diagnostic LED indicators to facilitate maintenance and troubleshooting
Features internal threads for straightforward coupling processes
Engineered to operate within a wide temperature range, ensuring optimal performance
Complies with EU RoHS regulations for environmentally conscious consumers
Supports versatile wire sizes, accommodating various installation needs
Contains lead as per regulatory standards, ensuring transparency in product materials
Offers a reliable 90° angle orientation for efficient space utilisation
Incorporates diagnostic LED indicators to facilitate maintenance and troubleshooting
Features internal threads for straightforward coupling processes
Engineered to operate within a wide temperature range, ensuring optimal performance
Complies with EU RoHS regulations for environmentally conscious consumers
Supports versatile wire sizes, accommodating various installation needs
Contains lead as per regulatory standards, ensuring transparency in product materials
Related links
- Molex 121064 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 C DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V ac/dc Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 12 V Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V dc Voltage
