HARTING DIN 41612 15 Way, Type Connectors, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 456-237
- Mfr. Part No.:
- 09062152821222
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£14.40
(exc. VAT)
£17.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.40 |
| 10 + | £13.25 |
*price indicative
- RS Stock No.:
- 456-237
- Mfr. Part No.:
- 09062152821222
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Press-In | |
| Type | Connectors | |
| Series | DIN 41612 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Gender Female | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
Type Connectors | ||
Series DIN 41612 | ||
- COO (Country of Origin):
- RO
The HARTING DIN-Power H15 female connector is designed for motherboard to daughtercard, mezzanine, and PCB to cable connections. It supports wave soldering termination and ensures reliable performance in demanding environments.
Wave soldering termination
15 number of contacts
15 number of contacts
Related links
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- HARTING DIN 41612 48 Way 3 Row Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch 2 Row Socket
- HARTING 15 Way 2 Row Socket
- HARTING DIN 41612 64 Way 2 Row Socket
- HARTING 15 Way 10.16mm Pitch 2 Row Socket
- HARTING 09 06 15 Way 10.16mm Pitch 2 Row Socket
- HARTING DIN 41612 64 Way 2.54mm Pitch 2 Row Socket
