HARTING DIN 41612 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket

Subtotal (1 unit)*

£5.57

(exc. VAT)

£6.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship
Units
Per unit
1 +£5.57

*price indicative

RS Stock No.:
843-8813
Mfr. Part No.:
09022646421
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

64

Gender

Female

Number of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Class Rating

C2

Current Rating

2A

Series

DIN 41612

COO (Country of Origin):
DE

Harting DIN 41612 Type B Backplane Signal Connectors


Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder


DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Related links