Hager Lighting Controller, 230V, 300 W

Subtotal (1 unit)*

£98.64

(exc. VAT)

£118.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.64

*price indicative

RS Stock No.:
251-2047
Mfr. Part No.:
EVN011
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Lighting Controller

Maximum Supported Wattage

300W

Voltage

230V

Mount Type

DIN Rail

Colour

Cream

Series

EVN

Finish

Matt

Height

90mm

Width

17.5mm

Depth

65mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Hager Remote Control Dimmer is with electronic short-circuit and overload protection fuse has Din-Rail mounting and automatic load detection dimming principle, universal load, 300 W halogen switching capacity.

Frequency 50/60 Hz

Depth of installed product 65 mm

Height of installed product 90 mm

IP20 Protection index

Operating temperature -10 to 45 °C

Total power loss 0.2 W

Screw type of connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy