Schneider Electric Dimmer Switch 16A, 230V ac

Subtotal (1 unit)*

£54.99

(exc. VAT)

£65.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.99

*price indicative

RS Stock No.:
865-809
Mfr. Part No.:
NU351518WW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Dimmer Switch

Voltage

230V ac

Mount Type

Flush

Colour

White

Height

45mm

Finish

Gloss

Material

PCB Plated Tin

Width

45mm

Depth

41mm

Standards/Approvals

VDE

Product Condition

Repacked

Current Rating

16A

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Connected dimmer is designed for light control, offering versatile functionality suitable for modern home automation systems. This innovative device enhances convenience and efficiency in managing lighting environments.

Compatible with Wiser hub generation 2 for enhanced connectivity

Supports a broad range of load types including incandescent, halogen, and LED lamps

Features programmable local signalling with a dual LED indicator

Utilises wireless communication via Zigbee for seamless integration

1

30


39

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy