Schneider Electric Dimmer Switch 16A, 250V ac
- RS Stock No.:
- 865-229
- Mfr. Part No.:
- S320522WW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£45.82
(exc. VAT)
£54.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.82 |
*price indicative
- RS Stock No.:
- 865-229
- Mfr. Part No.:
- S320522WW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Voltage | 250V ac | |
| Mount Type | Flush | |
| Colour | White | |
| Finish | Matt | |
| Material | PCB Plated Tin | |
| Depth | 38.75mm | |
| Product Condition | Repacked | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Voltage 250V ac | ||
Mount Type Flush | ||
Colour White | ||
Finish Matt | ||
Material PCB Plated Tin | ||
Depth 38.75mm | ||
Product Condition Repacked | ||
Current Rating 16A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected dimmer provides seamless integration for light control, allowing users the flexibility to manage lighting through a range of smart functionalities.
Compatible with Zigbee networks for wireless control
Allows for remote dimming and on/off functionality via an app
Supports various types of lamps, including incandescent and LED
Features a built-in indicator for manual operation feedback
1
24
34
58
Related links
- Schneider Electric Dimmer Switch 16A, 230V ac
- Schneider Electric 10 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A
- Schneider Electric Dimmer Switch 10A 2200 W
- Schneider Electric Dimmer Switch, 230V
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W
