Schneider Electric 2 Way Push Button Dimmer Switch, 230V
- RS Stock No.:
- 655-908
- Mfr. Part No.:
- S920519
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£47.80
(exc. VAT)
£57.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.80 |
*price indicative
- RS Stock No.:
- 655-908
- Mfr. Part No.:
- S920519
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 2 | |
| Voltage Rating | 230V | |
| Switch Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 2 | ||
Voltage Rating 230V | ||
Switch Type Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- 2 Way Push Button Dimmer Switch, 230V
- Schneider Electric 2 Way 1 Gang Dimmer Switch 315W
- Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch 16A, 230V ac
- Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch 500VA 0.4W
- Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch 16A 0.4W
- Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch
- Schneider Electric 2 Way 2 Gang Push Button Dimmer Switch
- Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch, 3V
