Siemens 2 Way Rotary Dimmer Switch, 230V, 500 W

Subtotal (1 unit)*

£89.30

(exc. VAT)

£107.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.30

*price indicative

RS Stock No.:
632-094
Mfr. Part No.:
5TC8275
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rotary Dimmer Switch

Maximum Supported Wattage

500W

Number of Ways

2

Voltage

230V

Mount Type

Flush

Series

5TC Series

Height

70mm

Material

Metal

Depth

32

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Rotary dimmer with an integrated two-way switch, designed for controlling incandescent and halogen lamps with magnetic transformers. It supports a load range of 20 to 500 W/VA and is built for screw-type installation. Compact and efficient, it’s Ideal for residential or commercial lighting systems requiring smooth dimming functionality.

IP20 protection

Halogen free

Flush mounting

Metal enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy