Banner LED Dimmer 30mA, 12V dc, 30 V dc
- RS Stock No.:
- 292-676
- Mfr. Part No.:
- LC65P1T
- Brand:
- Banner
Subtotal (1 unit)*
£92.13
(exc. VAT)
£110.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.13 |
*price indicative
- RS Stock No.:
- 292-676
- Mfr. Part No.:
- LC65P1T
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Dimmer | |
| Voltage | 12V dc, 30V dc | |
| Series | LC65 | |
| Material | ABS | |
| Range | 0 → 100% (Dimming Range) | |
| Standards/Approvals | No | |
| Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Dimmer | ||
Voltage 12V dc, 30V dc | ||
Series LC65 | ||
Material ABS | ||
Range 0 → 100% (Dimming Range) | ||
Standards/Approvals No | ||
Current Rating 30mA | ||
- COO (Country of Origin):
- US
The Banner LED dimmer module is designed to enhance the lighting control experience with cutting-edge pulse width modulation technology. Perfectly suited for both residential and commercial applications, it allows for the seamless dimming of multiple LED lights simultaneously. Its compact design simplifies installation, making it an ideal choice for users seeking a flicker-free lighting solution that maintains high performance in a variety of environments.
Durable ABS housing ensures longevity and protection against environmental factors
Adjustable dimming range adds customizable lighting options
Efficient design caters to both 2 wire and 3 wire model configurations
Related links
- Banner LED Machine Light 30 V dc IP69K 850 mm, 145 mm
- Banner HLS27 LED Machine Light 30 V dc IP69 850 mm
- Banner HLS27 LED Machine Light 30 V dc IP66 1130 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 990 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 285 mm, 1130 mm
- Grasslin LED Dimmer 150 W
- Eaton LED Dimmer 250 W
- Eaton LED Dimmer 500 W