TE Connectivity 2mm Pitch 240 Way, 25 ° Through Hole Mount DDR2 DIMM Socket ,1.8 V
- RS Stock No.:
- 719-8738
- Mfr. Part No.:
- 1658912-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-8738
- Mfr. Part No.:
- 1658912-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Body Orientation | 25 ° | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 240 | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| SDRAM Type | DDR2 | |
| Voltage Rating | 1.8 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Body Orientation 25 ° | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 240 | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
SDRAM Type DDR2 | ||
Voltage Rating 1.8 V | ||
- COO (Country of Origin):
- CN
