TE Connectivity 1mm Pitch 240 Way, Straight SMT Mount DDR3 DIMM Socket ,1.5 V
- RS Stock No.:
- 717-6680
- Mfr. Part No.:
- 2040727-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 717-6680
- Mfr. Part No.:
- 2040727-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 240 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| SDRAM Type | DDR3 | |
| Latching | Yes | |
| Row Spacing | 5.3mm | |
| Voltage Rating | 1.5 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 240 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
SDRAM Type DDR3 | ||
Latching Yes | ||
Row Spacing 5.3mm | ||
Voltage Rating 1.5 V | ||
