TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Surface Mount Mount SO DIMM Socket ,2.5 V, 500mA
- RS Stock No.:
- 186-4839
- Distrelec Article No.:
- 304-63-062
- Mfr. Part No.:
- 1612618-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 20 units)*
£113.98
(exc. VAT)
£136.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 40 | £5.699 | £113.98 |
| 60 + | £5.55 | £111.00 |
*price indicative
- RS Stock No.:
- 186-4839
- Distrelec Article No.:
- 304-63-062
- Mfr. Part No.:
- 1612618-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 0.6mm | |
| Mount Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| SDRAM Type | SO | |
| Termination Type | Solder | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 6.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 30mΩ | |
| Series | 1612618 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 0.6mm | ||
Mount Type Surface Mount | ||
Housing Material Thermoplastic | ||
SDRAM Type SO | ||
Termination Type Solder | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 6.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Contact Resistance 30mΩ | ||
Series 1612618 | ||
- COO (Country of Origin):
- CN
TE Connectivity 1612618-1
DRAM Type=Double Data Rate (DDR), Connector System=Cable-to-Board, Profile=Ultra High, Row-to-Row Spacing=6.2 mm, Sealable=No, Center Key=None, Module Orientation=Right Angle, Number of Positions=200, Number of Rows=2, Keying=Standard, DRAM Voltage=2.5 V, SGRAM Voltage=2.5 V, Ejector Type=Locking, Contact Base Material=Copper Alloy, Contact Mating Area Plating Material=Gold Flash, Contact Current Rating (Max)=.5 A, Socket Type=Memory Card, Insertion Style=Cam-In, PCB Mount Retention Type=Solder Peg, PCB Mounting Style=Surface Mount, Connector Mounting Type=Board Mount, Centerline (Pitch)=.6 mm, Housing Color=Black, Stack Height=9.2 mm, Operating Temperature Range=-55 – 85 °C, Circuit Application=Power, UL Flammability Rating=UL 94V-0, Packaging Method=Semi-Hard Tray Assembly, Packaging Quantity=20, Comment=Semi-Hard Tray with 20 sockets PN 1279284-1
Related links
- TE Connectivity 0.6 mm Pitch 200 Way2.5 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5 V
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 500mA
