TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Surface Mount Mount DDR1 DIMM Socket ,2.5 V

Subtotal (1 box of 120 units)*

£481.92

(exc. VAT)

£578.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 +£4.016£481.92

*price indicative

RS Stock No.:
161-4022
Mfr. Part No.:
1473005-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

DIMM

Product Type

DIMM Socket

Insertion/Removal Method

Cam-In

Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number of Contacts

200

Pitch

0.6mm

Mount Type

Surface Mount

Housing Material

Thermoplastic

SDRAM Type

DDR1

Minimum Operating Temperature

-55°C

Termination Type

Solder

Latching

No

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

2.5 V

COO (Country of Origin):
CN

TE Connectivity 0.6mm DDR SO DIMM Memory Sockets


Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.

Features and Benefits


• Latches for secure connection to memory module

• Mechanical voltage keying

• Cam-in module loading

• Solder pegs for secure connection to PCB

Applications


These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.

Memory Card Connectors


Related links