TE Connectivity 2.54mm Pitch Right Angle 14 Way, Through Hole Turned Pin Closed Frame IC Dip Socket, 3A
- RS Stock No.:
- 718-5271
- Mfr. Part No.:
- 1825088-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-5271
- Mfr. Part No.:
- 1825088-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Mounting Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold, Tin | |
| Current Rating | 3A | |
| Orientation | Right Angle | |
| Length | 17.78mm | |
| Width | 11.43mm | |
| Depth | 13.2mm | |
| Dimensions | 17.78 x 11.43 x 13.2mm | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Mounting Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold, Tin | ||
Current Rating 3A | ||
Orientation Right Angle | ||
Length 17.78mm | ||
Width 11.43mm | ||
Depth 13.2mm | ||
Dimensions 17.78 x 11.43 x 13.2mm | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material PET | ||
