TE Connectivity 2.54mm Pitch 18 Way, Through Hole IC Dip Socket, 1A
- RS Stock No.:
- 479-8543
- Mfr. Part No.:
- 390261-5
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 26
£2.66
(exc. VAT)
£3.19
(inc. VAT)
- RS Stock No.:
- 479-8543
- Mfr. Part No.:
- 390261-5
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Termination Method | Solder | |
| Contact Plating | Tin Lead Alloy | |
| Current Rating | 1A | |
| Length | 22.86mm | |
| Width | 10mm | |
| Depth | 5.1mm | |
| Dimensions | 22.86 x 10 x 5.1mm | |
| Housing Material | Glass Fibre Reinforced PBT, Thermoplastic | |
| Voltage Rating | 250 V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Termination Method Solder | ||
Contact Plating Tin Lead Alloy | ||
Current Rating 1A | ||
Length 22.86mm | ||
Width 10mm | ||
Depth 5.1mm | ||
Dimensions 22.86 x 10 x 5.1mm | ||
Housing Material Glass Fibre Reinforced PBT, Thermoplastic | ||
Voltage Rating 250 V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Phosphor Bronze | ||
Non Compliant
