TE Connectivity 2.54mm Pitch Vertical 18 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A
- RS Stock No.:
- 612-8182
- Mfr. Part No.:
- 1-390261-5
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.24
(exc. VAT)
£0.29
(inc. VAT)
- RS Stock No.:
- 612-8182
- Mfr. Part No.:
- 1-390261-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Mounting Type | Through Hole | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Orientation | Vertical | |
| Length | 22.86mm | |
| Width | 5.1mm | |
| Depth | 10mm | |
| Dimensions | 22.86 x 5.1 x 10mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 250 V ac | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Mounting Type Through Hole | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 1A | ||
Orientation Vertical | ||
Length 22.86mm | ||
Width 5.1mm | ||
Depth 10mm | ||
Dimensions 22.86 x 5.1 x 10mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Voltage Rating 250 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Standard, Tin Plated
Related links
- TE Connectivity 2.54mm Pitch Vertical 8 Way 1A
- TE Connectivity 2.54mm Pitch Vertical 32 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket
- TE Connectivity Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- 3M 2.54mm Pitch Vertical 32 Way 1A
- TE Connectivity 2.54mm Pitch Straight 6 Way 1A
- TE Connectivity Through Hole Standard Pin Closed Frame IC Dip Socket, 3A
- Preci-Dip 2.54mm Pitch Vertical 6 Way 1A
- Preci-Dip 2.54mm Pitch Vertical 40 Way 1A

