ON Semiconductor, NSBC115EDXV6T1G, Dual NPN Digital Transistor, 100 mA 50 V 100 kΩ, Ratio Of 1, 6-Pin SOT-563
- RS Stock No.:
- 805-2958
- Mfr. Part No.:
- NSBC115EDXV6T1G
- Brand:
- ON Semiconductor
Subtotal (1 pack of 50 units)*
£2.55
(exc. VAT)
£3.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.051 | £2.55 |
*price indicative
- RS Stock No.:
- 805-2958
- Mfr. Part No.:
- NSBC115EDXV6T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Isolated | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Typical Input Resistor | 100 kΩ | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Isolated | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
Typical Resistor Ratio 1 | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Typical Input Resistor 100 kΩ | ||
