onsemi DTC124EET NPN Digital Transistor, 50 V, 3-Pin SOT-416
- RS Stock No.:
- 801-0109
- Mfr. Part No.:
- DTC124EET1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0109
- Mfr. Part No.:
- DTC124EET1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-416 (SC-75) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.65 x 0.9 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 22 kΩ | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-416 (SC-75) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.65 x 0.9 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 22 kΩ | ||
Typical Resistor Ratio 1 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- RS PRO Grey Stainless Steel Round Tube 300 mm Length, Dia. 20 mm
- RS PRO Grey Stainless Steel Round Tube 300 mm Length, Dia. 12 mm
- RS PRO Grey Stainless Steel Round Tube 200 mm Length, Dia. 16 mm
- Rose+Krieger Silver Steel Round Tube 2000 mm Length, Dia. 16 mm
- RS PRO Grey Stainless Steel Round Tube 150 mm Length, Dia. 20 mm
- RS PRO Grey Stainless Steel Round Tube 200 mm Length, Dia. 12 mm
- Elesa Natural Aluminium Round Tube 1 m Length Series GN 990
- Elesa Black Aluminium Dia. 12 mm, Series GN 990
