Maxim Integrated, DAC Dual 16 bit-, 24-Pin TQFN
- RS Stock No.:
- 191-4779
- Mfr. Part No.:
- MAX5136AGTG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-4779
- Mfr. Part No.:
- MAX5136AGTG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
16-/12-Bit Resolution Available in a 4mm x 4mm, 24-Pin TQFN Package or 16-Pin TSSOP
Hardware-Selectable to Zero/Midscale DAC Output on Power-Up or Reset
Double-Buffered Input Registers
Active-Low LDAC Asynchronously Updates DAC Outputs Simultaneously
Active-Low READY Facilitates Daisy Chaining
High-Performance 10ppm/°C Internal Reference
Guaranteed Monotonic Over All Operating Conditions
Wide +2.7V to +5.25V Supply Range
Rail-to-Rail Buffered Output Operation
Low Gain Error (Less Than ±0.5%FS) and Offset (Less Than ±10mV)
30MHz 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
CMOS-Compatible Inputs with Hysteresis
Low-Power Consumption (ISHDN = 2μA max)
Applications/Uses
Automatic Test Equipment
Automatic Tuning
Communication Systems
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power-Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources
Hardware-Selectable to Zero/Midscale DAC Output on Power-Up or Reset
Double-Buffered Input Registers
Active-Low LDAC Asynchronously Updates DAC Outputs Simultaneously
Active-Low READY Facilitates Daisy Chaining
High-Performance 10ppm/°C Internal Reference
Guaranteed Monotonic Over All Operating Conditions
Wide +2.7V to +5.25V Supply Range
Rail-to-Rail Buffered Output Operation
Low Gain Error (Less Than ±0.5%FS) and Offset (Less Than ±10mV)
30MHz 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
CMOS-Compatible Inputs with Hysteresis
Low-Power Consumption (ISHDN = 2μA max)
Applications/Uses
Automatic Test Equipment
Automatic Tuning
Communication Systems
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power-Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Integral Nonlinearity Error | ±8LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 24 |
Maximum Settling Time | 5µs |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Dimensions | 4.1 x 4.1 x 0.75mm |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated, DAC Dual 16 bit-, 24-Pin TQFN
- Maxim Integrated, DAC Quad 12 bit-, 24-Pin TQFN-EP
- Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (SPI), 24-Pin SSOP
- Maxim Integrated, Audio DAC Dual 18 bit-, 48ksps, Serial (I2C), 8-Pin TQFN
- Maxim Integrated MAX22088GTG+, Hex Bus Transceiver, 2-Bit...
- Texas Instruments, Audio DAC Dual 16 bit-, 48ksps, ±8%FSR Serial,...
- Texas Instruments, DAC 16 bit-, 172ksps, ±0.15%FSR Serial (SPI),...
- Texas Instruments, DAC Dual 16 bit-, 93ksps, -1%FSR Serial...