Comark Pocket PDT300 Digital Thermometer, 150 °C Max, ±1°C Accuracy, UKAS
- RS Stock No.:
- 288-6769
- Mfr. Part No.:
- PDT300C
- Brand:
- Comark
Subtotal (1 unit)*
£150.00
(exc. VAT)
£180.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.00 |
*price indicative
- RS Stock No.:
- 288-6769
- Mfr. Part No.:
- PDT300C
- Brand:
- Comark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 150°C | |
| Model Number | PDT300 | |
| Thermometer Type | ||
| Accuracy | ±1°C | |
| Power Source | Battery | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NSF | |
| Application | Food Industry | |
| Calibrated | UKAS | |
| Battery Type | LR | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 150°C | ||
Model Number PDT300 | ||
Thermometer Type | ||
Accuracy ±1°C | ||
Power Source Battery | ||
Hazardous Area Certification No | ||
Standards/Approvals NSF | ||
Application Food Industry | ||
Calibrated UKAS | ||
Battery Type LR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Comark Waterproof Pen Style Pocket Digital Cooking thermometer. Comarks PDT300 waterproof digital thermometer has a quick response time of six seconds or less and has a slim profile that fits flat in your pocket PDT300 is a TOP performing pocket digital thermometer combining accuracy, speed of response and durability. Temperature measurements of thin foods such as burgers or pancakes can be accurately determined using the small diameter probe. Plus, the PDT300 can withstand commercial dishwasher cycles.
Waterproof
Response time better than 6 seconds
Stepped FDA Compliant 1.5mm thin tip probe for Faster response
Range -50°C to +150°C
Accuracy ±1°C
°C / °F switchable
Data hold to freeze reading
Auto power off
Related links
- Comark Pocket PDT300 Digital Thermometer ±1°C Accuracy
- Comark Pocket PDT300 Digital Thermometer ±1°C Accuracy, RSCAL
- Comark 150 °C Max UKAS
- Hanna Instruments Wired HI 146-00 Digital Thermometer 150 °C Max UKAS
- Comark 150 °C Max, ±0.2°C Accuracy
- Comark 150 °C Max, ±0.2°C Accuracy
- Hanna Instruments Pocket HI 98501 Digital Thermometer 150 °C Max UKAS
- Comark 150 °C Max RSCAL
