Comark, K Probe Thermocouple BT42C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy, RSCAL

Subtotal (1 unit)*

£228.00

(exc. VAT)

£273.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.00

*price indicative

RS Stock No.:
288-6704
Mfr. Part No.:
BT48C
Brand:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Maximum Temperature Measurement

1372°C

Product Type

Digital Thermometer

Model Number

BT42C

Thermometer Type

Thermocouple

Probe Type

K

Accuracy

±0.2°C

Power Source

Battery

Battery Life

5000h

Length

152mm

Weight

178g

Hazardous Area Certification

No

Height

27mm

Width

58mm

Standards/Approvals

EN613261, FCC ID: P14BL6OO

Calibrated

RSCAL

Battery Type

AA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Comark BLUETOOTH API Application Program Interface and is intended for an app developer, describing how to connect to a Comark Bluetooth Thermometer such as the Pocketherm or one of our Bluetooth Handheld Thermometers. Comark Bluetooth Thermometers use Bluetooth 4.0 to transmit temperature readings. This document assumes you are familiar with Bluetooth 4.0 and the generic attribute profile

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy