Comark BT125 Pocket Digital Thermometer, 125 °C Max, ±1 °C Accuracy - RSCAL

Discontinued
RS Stock No.:
288-6681
Mfr. Part No.:
BT125
Brand:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Maximum Temperature Measurement

125°C

Product Type

Digital Thermometer

Model Number

BT125

Thermometer Type

Pocket

Accuracy

±1 °C

Power Source

Battery

Battery Life

1000h

Standards/Approvals

FCC ID:P14BLGOO, EU

Width

52mm

Hazardous Area Certification

No

Length

160mm

Height

20mm

Temperature Scale

F, °C

Battery Type

AA Alkaline

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Comark BLUETOOTH API Application Program Interface and is intended for an app developer, describing how to connect to a Comark Bluetooth Thermometer such as the Pocketherm or one of our Bluetooth Handheld Thermometers. Comark Bluetooth Thermometers use Bluetooth 4.0 to transmit temperature readings. This document assumes you are familiar with Bluetooth 4.0 and the generic attribute profile

Reliable

Related links