Sefram, Type E, K, Type R, Type N, Type S, Type T, Type J Probe Desk SEFRAM9816B Digital Thermometer, 4 Input(s), 1767
- RS Stock No.:
- 230-7579
- Mfr. Part No.:
- SEFRAM9816B
- Brand:
- Sefram
Subtotal (1 unit)*
£349.32
(exc. VAT)
£419.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.32 |
*price indicative
- RS Stock No.:
- 230-7579
- Mfr. Part No.:
- SEFRAM9816B
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Maximum Temperature Measurement | 1767°C | |
| Product Type | Digital Thermometer | |
| Model Number | SEFRAM9816B | |
| Probe Type | Type E, K, Type R, Type N, Type S, Type T, Type J | |
| Thermometer Type | Desk | |
| Accuracy | 0.1% of reading+0.7C % | |
| Number of Temperature Inputs | 4 | |
| Data Storage | Yes | |
| Power Source | 1.5 V Battery | |
| Resolutions Supported | 0.1°C, 1°C | |
| Weight | 290g | |
| Length | 187mm | |
| Width | 75mm | |
| Hazardous Area Certification | No | |
| Height | 29mm | |
| Standards/Approvals | No | |
| Temperature Scale | F | |
| Application | Measurement | |
| Calibrated | RSCAL | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Maximum Temperature Measurement 1767°C | ||
Product Type Digital Thermometer | ||
Model Number SEFRAM9816B | ||
Probe Type Type E, K, Type R, Type N, Type S, Type T, Type J | ||
Thermometer Type Desk | ||
Accuracy 0.1% of reading+0.7C % | ||
Number of Temperature Inputs 4 | ||
Data Storage Yes | ||
Power Source 1.5 V Battery | ||
Resolutions Supported 0.1°C, 1°C | ||
Weight 290g | ||
Length 187mm | ||
Width 75mm | ||
Hazardous Area Certification No | ||
Height 29mm | ||
Standards/Approvals No | ||
Temperature Scale F | ||
Application Measurement | ||
Calibrated RSCAL | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The Sefram Compact and easy to use, SEFRAM 9816B is the new data logger thermometer with 4 inputs. It's compatible with thermocouple type K,J,E,N,T,R and S.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enables to read the data in any environment.SEFRAM 9816B is provided with USB Interface enable to collect and process the data with provided software PC. SEFRAM 9816B is further provided with Bluetooth® Interface permitting to operate your device, process and view records compatible with Smartphones : iOS and Android APP available to free download from APP store.
Thermocouple types K, J, E, N, T, R and S
32,000 data logger records each channel
Min / Max / Avg measurements on each channel
T1-T2 calculation function
Alarm function
Hold function
Recall function (to 100 instant save-readings storage)
Large backlight LCD screen : All channels diplayed simultenously
Adjustable auto-power off time
USB interface, PC software provided
Bluetooth application compatible with iOS and Android : TESTLINK
Standard accessories : batteries, carrying case, USB cable, 2 thermocouple probes type K, Windows software
Related links
- Sefram K Type N Type T 4 Input(s), 1767
- Sefram Type R Type T K Probe Desk SEFRAM9822 Digital Thermometer 60 °C Max
- Sefram Type J K Type T Probe Desk SEFRAM9822 Digital Thermometer 60 °C Max
- Fluke K Type J Type S 2 Input(s), 1767 °C
- RS PRO K Type S Type R 2 Input(s), 1767 °C
- RS PRO Type T K Type S 1 Input(s), 1767 °C
- Sefram K Type J Probe Desk SEFRAM9814 Digital Thermometer 1372 °C Max, 0.1% of
- RS PRO Type R Type J K 1 Input(s)
