Sefram, Type T, K, Type E, Type J Probe Desk SEFRAM9814 Digital Thermometer, 4 Input(s), 1372 °C Max, 0.1% of
- RS Stock No.:
- 230-7570
- Mfr. Part No.:
- SEFRAM9814
- Brand:
- Sefram
Subtotal (1 unit)*
£294.85
(exc. VAT)
£353.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.85 |
*price indicative
- RS Stock No.:
- 230-7570
- Mfr. Part No.:
- SEFRAM9814
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Maximum Temperature Measurement | 1372°C | |
| Product Type | Digital Thermometer | |
| Model Number | SEFRAM9814 | |
| Probe Type | Type T, K, Type E, Type J | |
| Thermometer Type | Desk | |
| Accuracy | 0.1% of reading+0.7C | |
| Number of Temperature Inputs | 4 | |
| Data Storage | Yes | |
| Power Source | 1.5 V Battery | |
| Resolutions Supported | 0.1°C, 1°C | |
| Battery Life | 100h | |
| Width | 75mm | |
| Length | 187mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 290g | |
| Height | 29mm | |
| Minimum/Maximum Recordings | Yes | |
| Application | Measurement | |
| Temperature Scale | F, °C | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Maximum Temperature Measurement 1372°C | ||
Product Type Digital Thermometer | ||
Model Number SEFRAM9814 | ||
Probe Type Type T, K, Type E, Type J | ||
Thermometer Type Desk | ||
Accuracy 0.1% of reading+0.7C | ||
Number of Temperature Inputs 4 | ||
Data Storage Yes | ||
Power Source 1.5 V Battery | ||
Resolutions Supported 0.1°C, 1°C | ||
Battery Life 100h | ||
Width 75mm | ||
Length 187mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 290g | ||
Height 29mm | ||
Minimum/Maximum Recordings Yes | ||
Application Measurement | ||
Temperature Scale F, °C | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
The Sefram Compact and easy to use, SEFRAM 9814 is the new data logger thermometer with 4 inputs. It's compatible with thermocouple type K,J,E and T.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enables to read the data in any environment. SEFRAM 9814 is provided with USB Interface enable to collect and process the data with provided software PC.
Thermocouple types K, J, E and T
16,000 data logger records each channel
Min / Max / Avg measurements on each channel
T1-T2 calculation function
Alarm function
Hold function
Recall function (to 100 instant save-readings storage)
Large backlight LCD screen : All channels diplayed simultenously
Adjustable auto-power off time
USB interface, PC software provided
Standard accessories: batteries, carrying case, USB cable, 2 thermocouple probes type K, Windows software
Related links
- Sefram K Type J Probe Desk SEFRAM9814 Digital Thermometer 1372 °C Max, 0.1% of
- Sefram K Type N Type T 4 Input(s), 1767
- Sefram Type J K Type T Probe Desk SEFRAM9822 Digital Thermometer 60 °C Max
- Fluke K Type E Probe Handheld 51 II Digital Thermometer 1372 °C Max, ±0.3 K Accuracy
- Sefram Type R Type T K Probe Desk SEFRAM9822 Digital Thermometer 60 °C Max
- RS PRO K Probe Handheld RS53-II Digital Thermometer 1372 °C Max, ±0.1 % Accuracy
- RS PRO Type T Type N Type J 1 Input(s), 1370 °C
- Martindale 2 Input(s) ±0.1 % Accuracy
