Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±1°C Accuracy, RSCAL

Subtotal (1 unit)*

£186.50

(exc. VAT)

£223.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.50

*price indicative

RS Stock No.:
219-7329
Mfr. Part No.:
0563 2915
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Digital Thermometer

Maximum Temperature Measurement

400°C

Model Number

915i

Thermometer Type

Wireless

Probe Type

K

Accuracy

±1°C

Number of Temperature Inputs

1

Resolutions Supported

0.1°C

Weight

110g

Temperature Scale

Centigrade

Calibrated

RSCAL

Battery Type

AAA

COO (Country of Origin):
CN

Testo Digital Thermometer, Type K Probe, 100m Bluetooth Range - 915i Series - 0563 2915


Wirelessly measure temperatures in your work environment with this digital thermometer from Testo. Its type K surface probe measures temperatures between -50°C and +350°C for use in demanding environments. Thanks to its Bluetooth capability, you can quickly transfer readings from this thermometer to your smartphone, tablet or Testo measuring instrument. It's compatible with the Testo Smart App for ease of data analysis.

Features & Benefits


• Fast reaction time of 3s for quick results

• Accuracy of +1°C for precise readings

• Locking mechanism on the handle for secure probe attachment

Applications


• Food industry

• Hygiene testing

• Medical facilities

• Scientific laboratories

What type of battery does this thermometer use?


This thermometer uses three AAA micro batteries. A long battery life of 150 hours means you won't need to replace the batteries frequently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy