RS PRO, Type T Probe Wired RS 1710 Digital Thermometer, 1 Input(s), -70 °C Max, -20 °C→+100 °C: ±0.1 K ±1 digit

Subtotal (1 unit)*

£245.35

(exc. VAT)

£294.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£245.35

*price indicative

RS Stock No.:
205-0973
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Temperature Measurement

-70°C

Product Type

Digital Thermometer

Model Number

RS 1710

Thermometer Type

Wired

Probe Type

Type T

Number of Temperature Inputs

1

Data Storage

No

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

5000h

Hazardous Area Certification

No

Standards/Approvals

CE

Length

54mm

Height

108mm

Weight

130g

Width

28mm

Minimum/Maximum Recordings

Yes

Application

HVAC, Industrial

Temperature Scale

Centigrade

Calibrated

UKAS

Battery Type

AA

Intrinsically Safe

No

COO (Country of Origin):
DE

RS PRO PT1000 Digital Thermometer


Introducing the RS PRO PT1000 Digital Thermometer, a high quality and high accuracy portable thermometer that can be used across a wide range of applications. It has been designed with a very high accuracy and high-quality PT1000 thermometer with a wide temperature range that can be used up to 250°C. The ergonomic handheld thermometer also features additional functions like min/max hold, automatic shutdown, and much more, making it incredibly versatile and flexible for use in a range of applications. Included in the design of the thermometer is a large display with three-row and overhead display functionality, making it easier to read the measurement results. This RS PRO PT1000 thermometer is an excellent price/performance solution for a range of applications that require very high accuracy but are relatively low temperature.

Features and Benefits:


  • This RS PRO PT1000 digital temperature device is Ideal for quick and effective temperature monitoring in environments or applications that require very high accuracy but are relatively low temperature

  • This high quality and reliable digital thermometer has been designed with a high precision and quality PT1000 thermometer that has a °C/°F switchable function and a measurement range of -70°C to 250°C with a resolution of 0.1°

  • In addition to this, the thermometer offers max/min/hold functions with the benefit of a large backlit LCD display, making it Ideal for use when working in low light conditions

  • This RS PRO measurement device has been designed with an ergonomic case that is dust and waterproof (IP65/IP67), ensuring that it withstands even the most difficult environments

  • Offering quick measurement detection, it is suitable for precision measurements in liquids and air, as well as core temperatures, making it an outstanding test and measurement device

  • Supplied with a fixed sensor probe, battery and user guide

  • Applications:


    Digital thermometers are accurate and easy to use test and measurement devices and can often serve as a method of non-contact temperature measurement when required. Handheld thermometers are great for portability and can easily be carried in the user's pocket, especially when temperature readings need to be taken while on the go. Calibration is highly recommended for professional applications that require an accurate reading. Digital thermometers can most commonly be found in:

  • Food industries

  • Hygiene testing

  • Industrial maintenance and HVAC

  • Scientific research

  • Medical testing

  • General-purpose temperature monitoring

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy