Martindale, K Probe Thermocouple Temperature Logging DT173 Digital Thermometer, 1 Input(s), 1372 °C Max, ±0.1 %
- RS Stock No.:
- 914-537
- Mfr. Part No.:
- DT173
- Brand:
- Martindale
Subtotal (1 unit)*
£180.84
(exc. VAT)
£217.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.84 |
*price indicative
- RS Stock No.:
- 914-537
- Mfr. Part No.:
- DT173
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Maximum Temperature Measurement | 1372°C | |
| Product Type | Digital Thermometer | |
| Model Number | DT173 | |
| Probe Type | K | |
| Thermometer Type | Thermocouple Temperature Logging | |
| Accuracy | ±0.1 % | |
| Number of Temperature Inputs | 1 | |
| Battery Life | 200h | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Weight | 240g | |
| Length | 160mm | |
| Standards/Approvals | No | |
| Application | Industrial | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Maximum Temperature Measurement 1372°C | ||
Product Type Digital Thermometer | ||
Model Number DT173 | ||
Probe Type K | ||
Thermometer Type Thermocouple Temperature Logging | ||
Accuracy ±0.1 % | ||
Number of Temperature Inputs 1 | ||
Battery Life 200h | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Weight 240g | ||
Length 160mm | ||
Standards/Approvals No | ||
Application Industrial | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Martindale DT173 is a high performance single input K type digital thermometer with a measuring range of -200°C to 1372°C. The Compact thermometer is supplied in a tough holster and has large digits and a back light for easy viewing in all environments. There is a fold away built in stand for optimum viewing angle.
Single K-type input
Relative & hold functions
Large character backlit display
Includes thermocouple
Related links
- Martindale 1 Input(s) ±0.1 %
- Martindale 1 Input(s) ±0.1 % Accuracy
- Martindale 2 Input(s) ±0.1 % Accuracy
- RS PRO K Probe Handheld RS53-II Digital Thermometer 1372 °C Max, ±0.1 % Accuracy
- Martindale 2 Input(s) 0.1 % Accuracy
- Martindale 2 Input(s) 0.1 % Accuracy, RSCAL
- Martindale 2 Input(s) 0.1 % Accuracy, UKAS
- Martindale 1372 °C Max 0.1% Reading + 2°C
